1812AA221JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 893
Unit Price: $8.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 3,460
Unit Price: $5.58000
Datasheet

Upgrade


WEC
In Stock: 2,341
Unit Price: $4.22280
Datasheet

Similar


KEMET
In Stock: 7,468
Unit Price: $17.16000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812AA221JAT1A

DigiKey Part Number
1812AA221JAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AA221JAT1A
Description
CAP CER 220PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA221JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.05609$5,056.09
Manufacturers Standard Package