


18127C473KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BR72H473KVTR-ND - Tape & Reel (TR) 478-KGM43BR72H473KVCT-ND - Cut Tape (CT) 478-KGM43BR72H473KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18127C473KAT2A |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18127C473KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.79700 | $57.97 |
50 | $4.69660 | $234.83 |
100 | $4.29760 | $429.76 |
500 | $3.62368 | $1,811.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.34606 | $3,346.06 |
2,000 | $3.08964 | $6,179.28 |
3,000 | $3.03862 | $9,115.86 |
5,000 | $2.98609 | $14,930.45 |
7,000 | $2.96487 | $20,754.09 |
10,000 | $2.94385 | $29,438.50 |
12,000 | $2.88502 | $34,620.24 |
24,000 | $2.87133 | $68,911.92 |
25,000 | $2.81598 | $70,399.50 |