


18127A222JAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BCG2H222JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2H222JVCT-ND - Cut Tape (CT) 478-KGM43BCG2H222JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18127A222JAT2A |
Description | CAP CER 2200PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18127A222JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.79700 | $57.97 |
50 | $4.69660 | $234.83 |
100 | $4.29760 | $429.76 |
500 | $3.69938 | $1,849.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.48360 | $3,483.60 |
2,000 | $3.30871 | $6,617.42 |
3,000 | $3.22109 | $9,663.27 |
5,000 | $3.07090 | $15,354.50 |
7,000 | $3.03680 | $21,257.60 |
10,000 | $3.00294 | $30,029.40 |
12,000 | $2.98673 | $35,840.76 |
24,000 | $2.89955 | $69,589.20 |
25,000 | $2.89493 | $72,373.25 |