


18126D107KAT2A | |
---|---|
DigiKey Part Number | 478-18126D107KAT2ATR-ND - Tape & Reel (TR) 478-18126D107KAT2ACT-ND - Cut Tape (CT) 478-18126D107KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18126D107KAT2A |
Description | CAP CER 100UF 6.3V X5R 1812 |
Customer Reference | |
Detailed Description | 100 µF ±10% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18126D107KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.74000 | $56.74 |
10 | $49.14300 | $491.43 |
50 | $44.10460 | $2,205.23 |
100 | $38.30840 | $3,830.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $34.65386 | $17,326.93 |
1,000 | $32.13358 | $32,133.58 |
2,500 | $31.50357 | $78,758.93 |