


18251C104KAT2A | |
---|---|
DigiKey Part Number | 478-KGM44CR72A104KVTR-ND - Tape & Reel (TR) 478-KGM44CR72A104KVCT-ND - Cut Tape (CT) 478-KGM44CR72A104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C104KAT2A |
Description | CAP CER 0.1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.60200 | $46.02 |
50 | $3.59080 | $179.54 |
100 | $3.26730 | $326.73 |
500 | $2.72100 | $1,360.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.60296 | $2,602.96 |
2,000 | $2.46108 | $4,922.16 |
3,000 | $2.39002 | $7,170.06 |
5,000 | $2.31128 | $11,556.40 |
7,000 | $2.26522 | $15,856.54 |
10,000 | $2.20582 | $22,058.20 |
12,000 | $2.19995 | $26,399.40 |
24,000 | $2.12926 | $51,102.24 |
25,000 | $2.12551 | $53,137.75 |