


18125C474JAT2A | |
---|---|
DigiKey Part Number | 478-KGM43AR71H474JVTR-ND - Tape & Reel (TR) 478-KGM43AR71H474JVCT-ND - Cut Tape (CT) 478-KGM43AR71H474JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C474JAT2A |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C474JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $4.73300 | $47.33 |
50 | $3.71920 | $185.96 |
100 | $3.38750 | $338.75 |
500 | $2.82522 | $1,412.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.70454 | $2,704.54 |
2,000 | $2.55867 | $5,117.34 |
3,000 | $2.48560 | $7,456.80 |
5,000 | $2.40465 | $12,023.25 |
7,000 | $2.35732 | $16,501.24 |
10,000 | $2.29909 | $22,990.90 |
12,000 | $2.29020 | $27,482.40 |
24,000 | $2.21751 | $53,220.24 |
25,000 | $2.21366 | $55,341.50 |