0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C474KAT2A

DigiKey Part Number
478-KGM43AR71H474KVTR-ND - Tape & Reel (TR)
478-KGM43AR71H474KVCT-ND - Cut Tape (CT)
478-KGM43AR71H474KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C474KAT2A
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C474KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,000 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.25600$32.56
50$2.46480$123.24
100$2.22310$222.31
500$1.81416$907.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.68787$1,687.87
2,000$1.58396$3,167.92
3,000$1.53188$4,595.64
5,000$1.47421$7,371.05
7,000$1.44049$10,083.43
10,000$1.40806$14,080.60
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC