1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18125A333FAT2A

DigiKey Part Number
478-KGM43ECG1H333FVTR-ND - Tape & Reel (TR)
478-KGM43ECG1H333FVCT-ND - Cut Tape (CT)
478-KGM43ECG1H333FVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A333FAT2A
Description
CAP CER 0.033UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A333FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.07815$27,078.15
2,000$25.00274$50,005.48
3,000$24.93667$74,810.01
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$50.74000$50.74
10$37.27000$372.70
50$31.89800$1,594.90
100$30.23450$3,023.45
500$28.88564$14,442.82
Digi-Reel®
QuantityUnit PriceExt Price
1$50.74000$50.74
10$35.02000$350.20
50$31.89800$1,594.90
100$30.23450$3,023.45
500$28.88564$14,442.82
* All Digi-Reel orders will add a $55.00 reeling fee.