


18125A103JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG1H103JVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H103JVCT-ND - Cut Tape (CT) 478-KGM43BCG1H103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A103JAT2A |
Description | CAP CER 10000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A103JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.32800 | $83.28 |
| 50 | $6.63140 | $331.57 |
| 100 | $6.10610 | $610.61 |
| 500 | $5.21918 | $2,609.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.94474 | $4,944.74 |
| 2,000 | $4.71881 | $9,437.62 |
| 3,000 | $4.60563 | $13,816.89 |
| 5,000 | $4.48016 | $22,400.80 |
| 7,000 | $4.40682 | $30,847.74 |
| 10,000 | $4.33626 | $43,362.60 |

