10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A103GAT2A

DigiKey Part Number
478-KGM43BCG1H103GVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H103GVCT-ND - Cut Tape (CT)
478-KGM43BCG1H103GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A103GAT2A
Description
CAP CER 10000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A103GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.42000$18.42
10$12.51300$125.13
50$10.16680$508.34
100$9.44160$944.16
500$8.21476$4,107.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.83509$7,835.09
2,000$7.52243$15,044.86
3,000$7.36578$22,097.34
5,000$7.19214$35,960.70
7,000$7.09057$49,633.99
10,000$6.99288$69,928.80
Manufacturers Standard Package