


18122C473KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BR72D473KVTR-ND - Tape & Reel (TR) 478-KGM43BR72D473KVCT-ND - Cut Tape (CT) 478-KGM43BR72D473KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122C473KAT2A |
Description | CAP CER 0.047UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.92700 | $49.27 |
50 | $3.82300 | $191.15 |
100 | $3.48390 | $348.39 |
500 | $2.90998 | $1,454.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78714 | $2,787.14 |
2,000 | $2.63816 | $5,276.32 |
3,000 | $2.56356 | $7,690.68 |
5,000 | $2.48086 | $12,404.30 |
7,000 | $2.43251 | $17,027.57 |
10,000 | $2.38600 | $23,860.00 |
12,000 | $2.36397 | $28,367.64 |
24,000 | $2.28974 | $54,953.76 |
25,000 | $2.28581 | $57,145.25 |