0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18122C224KAT2A

DigiKey Part Number
478-KGM43FR72D224KVTR-ND - Tape & Reel (TR)
478-KGM43FR72D224KVCT-ND - Cut Tape (CT)
478-KGM43FR72D224KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122C224KAT2A
Description
CAP CER 0.22UF 200V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122C224KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$6.82400$68.24
50$5.37360$268.68
100$4.92630$492.63
500$4.17208$2,086.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.93867$3,938.67
2,000$3.74654$7,493.08
3,000$3.65029$10,950.87
5,000$3.54363$17,718.15
7,000$3.48128$24,368.96
10,000$3.42129$34,212.90
Manufacturers Standard Package