0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18122C104KAZ2A

DigiKey Part Number
478-6387-2-ND - Tape & Reel (TR)
478-6387-1-ND - Cut Tape (CT)
478-6387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122C104KAZ2A
Description
CAP CER 0.1UF 200V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X104K2RACTUKEMET2,702399-C1812X104K2RACTUCT-ND$15.87000Direct
In-Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.33000$12.33
10$8.14800$81.48
50$6.47520$323.76
100$5.96060$596.06
500$5.08928$2,544.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.81985$4,819.85
2,000$4.59800$9,196.00
3,000$4.48686$13,460.58
5,000$4.36368$21,818.40
7,000$4.29166$30,041.62
10,000$4.22237$42,223.70
Manufacturers Standard Package