



18121C474KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43FR72A474KVTR-ND - Tape & Reel (TR) 478-KGM43FR72A474KVCT-ND - Cut Tape (CT) 478-KGM43FR72A474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C474KAT2A |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C474KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.59300 | $45.93 |
50 | $3.58580 | $179.29 |
100 | $3.26320 | $326.32 |
500 | $2.71706 | $1,358.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.59909 | $2,599.09 |
2,000 | $2.50928 | $5,018.56 |
3,000 | $2.26174 | $6,785.22 |
5,000 | $2.21749 | $11,087.45 |
12,000 | $2.19652 | $26,358.24 |
24,000 | $2.12592 | $51,022.08 |
25,000 | $2.12216 | $53,054.00 |