


18121C224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72A224KVTR-ND - Tape & Reel (TR) 478-KGM43BR72A224KVCT-ND - Cut Tape (CT) 478-KGM43BR72A224KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C224KAT2A |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C224KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 50 | $2.47800 | $123.90 |
| 100 | $2.23460 | $223.46 |
| 500 | $1.82370 | $911.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69692 | $1,696.92 |
| 2,000 | $1.59259 | $3,185.18 |
| 3,000 | $1.54030 | $4,620.90 |
| 5,000 | $1.48240 | $7,412.00 |
| 7,000 | $1.44856 | $10,139.92 |
| 10,000 | $1.41599 | $14,159.90 |

