


18121C224JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72A224JVTR-ND - Tape & Reel (TR) 478-KGM43BR72A224JVCT-ND - Cut Tape (CT) 478-KGM43BR72A224JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C224JAT2A |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C224JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.61500 | $56.15 |
| 50 | $4.37720 | $218.86 |
| 100 | $3.99650 | $399.65 |
| 500 | $3.35322 | $1,676.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.15418 | $3,154.18 |
| 2,000 | $2.99037 | $5,980.74 |
| 3,000 | $2.90833 | $8,724.99 |
| 5,000 | $2.81739 | $14,086.95 |
| 7,000 | $2.76422 | $19,349.54 |
| 10,000 | $2.71306 | $27,130.60 |

