


18121C224JAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BR72A224JVTR-ND - Tape & Reel (TR) 478-KGM43BR72A224JVCT-ND - Cut Tape (CT) 478-KGM43BR72A224JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C224JAT2A |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C224JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.39500 | $53.95 |
50 | $4.20400 | $210.20 |
100 | $3.83780 | $383.78 |
500 | $3.60578 | $1,802.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.08955 | $3,089.55 |
2,000 | $2.92911 | $5,858.22 |
3,000 | $2.84875 | $8,546.25 |
5,000 | $2.75967 | $13,798.35 |
7,000 | $2.70759 | $18,953.13 |
10,000 | $2.65751 | $26,575.10 |
12,000 | $2.63377 | $31,605.24 |
24,000 | $2.55380 | $61,291.20 |
25,000 | $2.54956 | $63,739.00 |