1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18121C105MAZ2A

DigiKey Part Number
478-KGF43GR72A105MVTR-ND - Tape & Reel (TR)
478-KGF43GR72A105MVCT-ND - Cut Tape (CT)
478-KGF43GR72A105MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C105MAZ2A
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$5.81300$58.13
50$4.70500$235.25
100$4.30580$430.58
500$3.63140$1,815.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.49115$3,491.15
2,000$3.31597$6,631.94
3,000$3.22821$9,684.63
5,000$3.13095$15,654.75
7,000$3.07410$21,518.70
10,000$3.00295$30,029.50
12,000$2.99346$35,921.52
24,000$2.90616$69,747.84
25,000$2.90153$72,538.25
Manufacturers Standard Package