
18121C105MAZ2A | |
---|---|
DigiKey Part Number | 478-KGF43GR72A105MVTR-ND - Tape & Reel (TR) 478-KGF43GR72A105MVCT-ND - Cut Tape (CT) 478-KGF43GR72A105MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C105MAZ2A |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.81300 | $58.13 |
50 | $4.70500 | $235.25 |
100 | $4.30580 | $430.58 |
500 | $3.63140 | $1,815.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.49115 | $3,491.15 |
2,000 | $3.31597 | $6,631.94 |
3,000 | $3.22821 | $9,684.63 |
5,000 | $3.13095 | $15,654.75 |
7,000 | $3.07410 | $21,518.70 |
10,000 | $3.00295 | $30,029.50 |
12,000 | $2.99346 | $35,921.52 |
24,000 | $2.90616 | $69,747.84 |
25,000 | $2.90153 | $72,538.25 |