
1808GC102MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73D102MYTR-ND - Tape & Reel (TR) 478-KGM42BR73D102MYCT-ND - Cut Tape (CT) 478-KGM42BR73D102MYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC102MAT2A |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC102MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.17300 | $31.73 |
| 50 | $2.43680 | $121.84 |
| 100 | $2.19600 | $219.60 |
| 500 | $1.79114 | $895.57 |
| 1,000 | $1.66592 | $1,665.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19726 | $2,394.52 |
| 4,000 | $1.17019 | $4,680.76 |
| 6,000 | $1.16507 | $6,990.42 |

