
1808GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-2974-2-ND - Tape & Reel (TR) 478-2974-1-ND - Cut Tape (CT) 478-2974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.71700 | $27.17 |
| 50 | $2.04620 | $102.31 |
| 100 | $1.83890 | $183.89 |
| 500 | $1.49040 | $745.20 |
| 1,000 | $1.38270 | $1,382.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22235 | $2,444.70 |
| 4,000 | $1.19098 | $4,763.92 |
| 6,000 | $1.18581 | $7,114.86 |
| 10,000 | $1.16698 | $11,669.80 |
| 14,000 | $1.14284 | $15,999.76 |
| 20,000 | $1.11961 | $22,392.20 |
| 24,000 | $1.10861 | $26,606.64 |
| 48,000 | $1.07155 | $51,434.40 |
| 50,000 | $1.06958 | $53,479.00 |

