
1808AC332KAT1A | |
|---|---|
DigiKey Part Number  | 478-2969-2-ND - Tape & Reel (TR) 478-2969-1-ND - Cut Tape (CT) 478-2969-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1808AC332KAT1A  | 
Description  | CAP CER 3300PF 1KV X7R 1808  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1808AC332KAT1A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1808 (4520 Metric)  | |
Size / Dimension  | 0.181" L x 0.079" W (4.60mm x 2.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.83000 | $7.83 | 
| 10 | $4.99300 | $49.93 | 
| 50 | $3.88180 | $194.09 | 
| 100 | $3.59220 | $359.22 | 
| 500 | $3.32688 | $1,663.44 | 
| 1,000 | $2.85654 | $2,856.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.60805 | $7,824.15 | 

