
1808AC103KAT1A | |
|---|---|
DigiKey Part Number | 478-2967-2-ND - Tape & Reel (TR) 478-2967-1-ND - Cut Tape (CT) 478-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC103KAT1A |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.23700 | $52.37 |
| 50 | $4.06960 | $203.48 |
| 100 | $3.70950 | $370.95 |
| 500 | $3.10132 | $1,550.66 |
| 1,000 | $2.91337 | $2,913.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75864 | $5,517.28 |
| 4,000 | $2.63131 | $10,525.24 |
| 6,000 | $2.56752 | $15,405.12 |
| 10,000 | $2.49682 | $24,968.20 |
| 14,000 | $2.45547 | $34,376.58 |
| 20,000 | $2.41569 | $48,313.80 |

