1808-(4520-Metric)-2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC103KAT1A

DigiKey Part Number
478-2967-2-ND - Tape & Reel (TR)
478-2967-1-ND - Cut Tape (CT)
478-2967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808AC103KAT1A
Description
CAP CER 10000PF 1KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AC103KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$4.99300$49.93
50$3.88180$194.09
100$3.59220$359.22
500$3.04802$1,524.01
1,000$2.85654$2,856.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.68488$5,369.76
4,000$2.56093$10,243.72
6,000$2.49885$14,993.10
10,000$2.43003$24,300.30
14,000$2.38980$33,457.20
20,000$2.35109$47,021.80
24,000$2.33274$55,985.76
Manufacturers Standard Package