
1808AA680KAT1A | |
|---|---|
DigiKey Part Number | 478-2965-2-ND - Tape & Reel (TR) 478-2965-1-ND - Cut Tape (CT) 478-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AA680KAT1A |
Description | CAP CER 68PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AA680KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $4.91100 | $49.11 |
| 50 | $3.82480 | $191.24 |
| 100 | $3.35720 | $335.72 |
| 500 | $2.95762 | $1,478.81 |
| 1,000 | $2.77838 | $2,778.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.63691 | $5,273.82 |
| 4,000 | $2.47468 | $9,898.72 |
| 6,000 | $2.41070 | $14,464.20 |
| 10,000 | $2.34578 | $23,457.80 |
| 14,000 | $2.33131 | $32,638.34 |
| 20,000 | $2.32535 | $46,507.00 |
| 24,000 | $2.31412 | $55,538.88 |

