
145846030000829+ | |
|---|---|
DigiKey Part Number | 478-145846030000829+TR-ND - Tape & Reel (TR) 478-145846030000829+CT-ND - Cut Tape (CT) 478-145846030000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145846030000829+ |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.093" (2.35mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $10.17800 | $101.78 |
| 25 | $9.53680 | $238.42 |
| 50 | $9.07980 | $453.99 |
| 100 | $8.64570 | $864.57 |
| 250 | $8.10376 | $2,025.94 |
| 500 | $7.71670 | $3,858.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.34838 | $7,348.38 |
| 2,000 | $6.99769 | $13,995.38 |
| 3,000 | $6.80041 | $20,401.23 |
| 5,000 | $6.55984 | $32,799.20 |
| 7,000 | $6.40609 | $44,842.63 |
| 10,000 | $6.24707 | $62,470.70 |


