
145046040040868+ | |
|---|---|
DigiKey Part Number | 478-145046040040868+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145046040040868+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.44116 | $33,764.64 |

