
139159004101116 | |
---|---|
DigiKey Part Number | 478-139159004101116TR-ND - Tape & Reel (TR) 478-139159004101116CT-ND - Cut Tape (CT) 478-139159004101116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 139159004101116 |
Description | CONN SSL PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $10.38700 | $103.87 |
100 | $8.82350 | $882.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $7.84456 | $5,491.19 |