22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210ZD226KAT2A

DigiKey Part Number
478-KGM32AR51A226KUTR-ND - Tape & Reel (TR)
478-KGM32AR51A226KUCT-ND - Cut Tape (CT)
478-KGM32AR51A226KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210ZD226KAT2A
Description
CAP CER 22UF 10V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210ZD226KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,105
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.12500$61.25
50$4.79980$239.99
100$4.39030$439.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.69918$1,849.59
1,000$3.48542$3,485.42
1,500$3.37833$5,067.49
2,500$3.25966$8,149.15
3,500$3.19029$11,166.01
5,000$3.12356$15,617.80
Manufacturers Standard Package