
1210ZD226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR51A226KUTR-ND - Tape & Reel (TR) 478-KGM32AR51A226KUCT-ND - Cut Tape (CT) 478-KGM32AR51A226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZD226KAT2A |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZD226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.12500 | $61.25 |
| 50 | $4.79980 | $239.99 |
| 100 | $4.39030 | $439.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.69918 | $1,849.59 |
| 1,000 | $3.48542 | $3,485.42 |
| 1,500 | $3.37833 | $5,067.49 |
| 2,500 | $3.25966 | $8,149.15 |
| 3,500 | $3.19029 | $11,166.01 |
| 5,000 | $3.12356 | $15,617.80 |

