22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210ZC226KAT2A

DigiKey Part Number
478-KGM32LR71A226KUTR-ND - Tape & Reel (TR)
478-KGM32LR71A226KUCT-ND - Cut Tape (CT)
478-KGM32LR71A226KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210ZC226KAT2A
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210ZC226KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.00000$37.00
10$26.49800$264.98
50$22.30160$1,115.08
100$21.00510$2,100.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.80898$9,404.49
1,000$18.12890$18,128.90
1,500$17.78820$26,682.30
2,500$17.41038$43,525.95
3,500$17.18958$60,163.53
Manufacturers Standard Package