1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC226KAT4A

DigiKey Part Number
478-KGM32AR71C226KLTR-ND - Tape & Reel (TR)
478-KGM32AR71C226KLCT-ND - Cut Tape (CT)
478-KGM32AR71C226KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC226KAT4A
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC226KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$6.96300$69.63
50$5.74440$287.22
100$5.07770$507.77
500$4.51424$2,257.12
1,000$4.26980$4,269.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.67962$14,718.48
8,000$3.53204$28,256.32
12,000$3.46250$41,550.00
20,000$3.45064$69,012.80
Manufacturers Standard Package