
1210YC225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71C225KUTR-ND - Tape & Reel (TR) 478-KGM32LR71C225KUCT-ND - Cut Tape (CT) 478-KGM32LR71C225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC225KAT2A |
Description | CAP CER 2.2UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.00600 | $20.06 |
| 50 | $1.48480 | $74.24 |
| 100 | $1.32450 | $132.45 |
| 500 | $1.05284 | $526.42 |
| 1,000 | $0.96915 | $969.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90034 | $1,800.68 |
| 4,000 | $0.84371 | $3,374.84 |
| 6,000 | $0.81534 | $4,892.04 |
| 10,000 | $0.78392 | $7,839.20 |
| 14,000 | $0.76555 | $10,717.70 |
| 20,000 | $0.74788 | $14,957.60 |

