
1210ZC105KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32ER71A105KUTR-ND - Tape & Reel (TR) 478-KGM32ER71A105KUCT-ND - Cut Tape (CT) 478-KGM32ER71A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC105KAT2A |
Description | CAP CER 1UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC105KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.64300 | $46.43 |
50 | $3.59080 | $179.54 |
100 | $3.26730 | $326.73 |
500 | $2.72100 | $1,360.50 |
1,000 | $2.55192 | $2,551.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.39002 | $7,170.06 |
6,000 | $2.28579 | $13,714.74 |
9,000 | $2.23356 | $20,102.04 |
15,000 | $2.17568 | $32,635.20 |
21,000 | $2.14184 | $44,978.64 |
30,000 | $2.10927 | $63,278.10 |
36,000 | $2.09385 | $75,378.60 |