
1210SC272MAT1A | |
|---|---|
DigiKey Part Number | 478-2962-2-ND - Tape & Reel (TR) 478-2962-1-ND - Cut Tape (CT) 478-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210SC272MAT1A |
Description | CAP CER 2700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210SC272MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.31660 | $165.83 |
| 100 | $3.00170 | $300.17 |
| 500 | $2.60014 | $1,300.07 |
| 1,000 | $2.40314 | $2,403.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.10886 | $4,217.72 |
| 4,000 | $1.95676 | $7,827.04 |
| 6,000 | $1.90231 | $11,413.86 |
| 10,000 | $1.84717 | $18,471.70 |

