1210 (3225 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210PC472KAT1A

DigiKey Part Number
478-5564-2-ND - Tape & Reel (TR)
478-5564-1-ND - Cut Tape (CT)
478-5564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210PC472KAT1A
Description
CAP CER 4700PF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210PC472KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$2.77400$27.74
50$2.08760$104.38
100$1.76080$176.08
500$1.52226$761.13
1,000$1.41253$1,412.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.27298$5,091.92
8,000$1.19731$9,578.48
12,000$1.17939$14,152.68
20,000$1.14475$22,895.00
28,000$1.12451$31,486.28
40,000$1.10504$44,201.60
48,000$1.09581$52,598.88
Manufacturers Standard Package