
1210GC821KAT1A | |
|---|---|
DigiKey Part Number  | 478-2961-2-ND - Tape & Reel (TR) 478-2961-1-ND - Cut Tape (CT) 478-2961-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1210GC821KAT1A  | 
Description  | CAP CER 820PF 2KV X7R 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1210GC821KAT1A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.130" L x 0.098" W (3.30mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.59000 | $7.59 | 
| 10 | $4.65900 | $46.59 | 
| 50 | $3.60940 | $180.47 | 
| 100 | $3.15490 | $315.49 | 
| 500 | $2.84308 | $1,421.54 | 
| 1,000 | $2.66897 | $2,668.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.57613 | $5,152.26 | 
| 4,000 | $2.37325 | $9,493.00 | 
| 6,000 | $2.31377 | $13,882.62 | 
| 10,000 | $2.25336 | $22,533.60 | 
| 14,000 | $2.24746 | $31,464.44 | 
| 20,000 | $2.24168 | $44,833.60 | 
| 24,000 | $2.23421 | $53,621.04 | 

