
1210GC471KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32HR73D471KUTR-ND - Tape & Reel (TR) 478-KGM32HR73D471KUCT-ND - Cut Tape (CT) 478-KGM32HR73D471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC471KAT2A |
Description | CAP CER 470PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC471KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $4.94300 | $49.43 |
50 | $3.84940 | $192.47 |
100 | $3.37880 | $337.88 |
500 | $2.97666 | $1,488.33 |
1,000 | $2.79626 | $2,796.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.70068 | $5,401.36 |
4,000 | $2.41406 | $9,656.24 |
6,000 | $2.37531 | $14,251.86 |
10,000 | $2.33550 | $23,355.00 |
14,000 | $2.32944 | $32,612.16 |
20,000 | $2.32348 | $46,469.60 |