1210 (3225 Metric) AVX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210GC471KAT2A

DigiKey Part Number
478-KGM32HR73D471KUTR-ND - Tape & Reel (TR)
478-KGM32HR73D471KUCT-ND - Cut Tape (CT)
478-KGM32HR73D471KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210GC471KAT2A
Description
CAP CER 470PF 2KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210GC471KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$4.94300$49.43
50$3.84940$192.47
100$3.37880$337.88
500$2.97666$1,488.33
1,000$2.79626$2,796.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.70068$5,401.36
4,000$2.41406$9,656.24
6,000$2.37531$14,251.86
10,000$2.33550$23,355.00
14,000$2.32944$32,612.16
20,000$2.32348$46,469.60
Manufacturers Standard Package