
1210GC152KAT1A | |
|---|---|
DigiKey Part Number | 478-1210GC152KAT1ATR-ND - Tape & Reel (TR) 478-1210GC152KAT1ACT-ND - Cut Tape (CT) 478-1210GC152KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC152KAT1A |
Description | CAP CER 1500PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC152KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.83400 | $48.34 |
| 50 | $3.73920 | $186.96 |
| 100 | $3.40210 | $340.21 |
| 500 | $2.83296 | $1,416.48 |
| 1,000 | $2.65702 | $2,657.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.51233 | $5,024.66 |
| 4,000 | $2.39318 | $9,572.72 |
| 6,000 | $2.33350 | $14,001.00 |
| 10,000 | $2.26734 | $22,673.40 |
| 14,000 | $2.22867 | $31,201.38 |
| 20,000 | $2.19145 | $43,829.00 |

