
1210GC152KAT1A | |
---|---|
DigiKey Part Number | 478-1210GC152KAT1ATR-ND - Tape & Reel (TR) 478-1210GC152KAT1ACT-ND - Cut Tape (CT) 478-1210GC152KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC152KAT1A |
Description | CAP CER 1500PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC152KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.35500 | $43.55 |
50 | $3.34220 | $167.11 |
100 | $2.89930 | $289.93 |
500 | $2.54500 | $1,272.50 |
1,000 | $2.38415 | $2,384.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.42054 | $4,841.08 |
4,000 | $2.22398 | $8,895.92 |
6,000 | $2.18147 | $13,088.82 |
10,000 | $2.17190 | $21,719.00 |
14,000 | $2.16617 | $30,326.38 |
20,000 | $2.16054 | $43,210.80 |