
1210GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-2960-2-ND - Tape & Reel (TR) 478-2960-1-ND - Cut Tape (CT) 478-2960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 1210 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.81500 | $38.15 |
| 50 | $2.92200 | $146.10 |
| 100 | $2.64730 | $264.73 |
| 500 | $2.18298 | $1,091.49 |
| 1,000 | $2.03934 | $2,039.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.92120 | $3,842.40 |
| 4,000 | $1.82396 | $7,295.84 |
| 6,000 | $1.77526 | $10,651.56 |

