
1210DD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR51V106MUTR-ND - Tape & Reel (TR) 478-KGM32AR51V106MUCT-ND - Cut Tape (CT) 478-KGM32AR51V106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210DD106MAT2A |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210DD106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.06800 | $90.68 |
| 50 | $7.24640 | $362.32 |
| 100 | $6.68490 | $668.49 |
| 500 | $5.73582 | $2,867.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.44198 | $5,441.98 |
| 2,000 | $5.20018 | $10,400.36 |
| 3,000 | $5.07905 | $15,237.15 |
| 5,000 | $4.94477 | $24,723.85 |
| 7,000 | $4.86624 | $34,063.68 |
| 10,000 | $4.79073 | $47,907.30 |

