1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210DD106KAT2A

DigiKey Part Number
478-KGM32AR51V106KUTR-ND - Tape & Reel (TR)
478-KGM32AR51V106KUCT-ND - Cut Tape (CT)
478-KGM32AR51V106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210DD106KAT2A
Description
CAP CER 10UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210DD106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,632
Factory Stock: 263,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.54000$21.54
10$14.87300$148.73
50$12.21000$610.50
100$11.38760$1,138.76
500$9.99710$4,998.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.75797$9,757.97
2,000$9.39639$18,792.78
3,000$9.21522$27,645.66
5,000$9.01436$45,071.80
7,000$8.89691$62,278.37
Manufacturers Standard Package