0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210CC273KAT1A

DigiKey Part Number
478-12869-2-ND - Tape & Reel (TR)
478-12869-1-ND - Cut Tape (CT)
478-12869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210CC273KAT1A
Description
CAP CER 0.027UF 630V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210CC273KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.23700$52.37
50$4.06640$203.32
100$3.70710$370.71
500$3.09966$1,549.83
1,000$2.91181$2,911.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.75716$5,514.32
4,000$2.62985$10,519.40
6,000$2.56610$15,396.60
10,000$2.49542$24,954.20
14,000$2.45408$34,357.12
20,000$2.41433$48,286.60
Manufacturers Standard Package