
1210CC103KAT1A | |
|---|---|
DigiKey Part Number | 478-11983-2-ND - Tape & Reel (TR) 478-11983-1-ND - Cut Tape (CT) 478-11983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210CC103KAT1A |
Description | CAP CER 10000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210CC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.23700 | $52.37 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.70710 | $370.71 |
| 500 | $3.09966 | $1,549.83 |
| 1,000 | $2.91181 | $2,911.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75716 | $5,514.32 |
| 4,000 | $2.62985 | $10,519.40 |
| 6,000 | $2.56610 | $15,396.60 |
| 10,000 | $2.49542 | $24,954.20 |
| 14,000 | $2.45408 | $34,357.12 |
| 20,000 | $2.41433 | $48,286.60 |

