
1210AC101KAT1A | |
---|---|
DigiKey Part Number | 478-11980-2-ND - Tape & Reel (TR) 478-11980-1-ND - Cut Tape (CT) 478-11980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC101KAT1A |
Description | CAP CER 100PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC101KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.53400 | $55.34 |
50 | $4.53900 | $226.95 |
100 | $4.15150 | $415.15 |
500 | $3.49526 | $1,747.63 |
1,000 | $3.29228 | $3,292.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.18780 | $6,375.60 |
4,000 | $3.04751 | $12,190.04 |
6,000 | $2.97727 | $17,863.62 |
10,000 | $2.89939 | $28,993.90 |
14,000 | $2.85384 | $39,953.76 |
20,000 | $2.81001 | $56,200.20 |
24,000 | $2.78926 | $66,942.24 |