1210 (3225 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107C332KAT2A

DigiKey Part Number
478-KGM32ER72H332KUTR-ND - Tape & Reel (TR)
478-KGM32ER72H332KUCT-ND - Cut Tape (CT)
478-KGM32ER72H332KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12107C332KAT2A
Description
CAP CER 3300PF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12107C332KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.35200$43.52
50$3.48320$174.16
100$2.98550$298.55
500$2.36346$1,181.73
1,000$1.99035$1,990.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.04618$4,092.36
4,000$1.95426$7,817.04
6,000$1.89562$11,373.72
10,000$1.83627$18,362.70
14,000$1.76786$24,750.04
20,000$1.76306$35,261.20
24,000$1.69755$40,741.20
Manufacturers Standard Package