0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107C223KAT2A

DigiKey Part Number
478-KGM32ER72H223KUTR-ND - Tape & Reel (TR)
478-KGM32ER72H223KUCT-ND - Cut Tape (CT)
478-KGM32ER72H223KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12107C223KAT2A
Description
CAP CER 0.022UF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12107C223KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.97100$39.71
50$3.04040$152.02
100$2.75340$275.34
500$2.27028$1,135.14
1,000$2.12090$2,120.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.99803$3,996.06
4,000$1.89691$7,587.64
6,000$1.84626$11,077.56
10,000$1.79011$17,901.10
14,000$1.75729$24,602.06
20,000$1.72571$34,514.20
Manufacturers Standard Package