
12107C102KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32DR72H102KUTR-ND - Tape & Reel (TR) 478-KGM32DR72H102KUCT-ND - Cut Tape (CT) 478-KGM32DR72H102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C102KAT2A |
Description | CAP CER 1000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C102KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.99100 | $39.91 |
50 | $3.06100 | $153.05 |
100 | $2.77610 | $277.61 |
500 | $2.29448 | $1,147.24 |
1,000 | $2.14545 | $2,145.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.85807 | $7,432.28 |
8,000 | $1.77650 | $14,212.00 |
12,000 | $1.73564 | $20,827.68 |
20,000 | $1.69037 | $33,807.40 |
28,000 | $1.66388 | $46,588.64 |
40,000 | $1.63840 | $65,536.00 |
48,000 | $1.62633 | $78,063.84 |